OEP Through Hole Audio Transformer 2.4 kΩ, 600Ω
- RS Stock No.:
- 123-7233
- Mfr. Part No.:
- Z30A11C
- Brand:
- OEP
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$137.45
(exc. GST)
$151.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $137.45 | - |
| 10 + | $132.69 | 3% |
*price indicative
- RS Stock No.:
- 123-7233
- Mfr. Part No.:
- Z30A11C
- Brand:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | Audio Transformer | |
| Primary Impedance | 150Ω | |
| Secondary Impedance | 2.4kΩ, 600kΩ | |
| Primary DC Resistance | 30Ω | |
| Secondary DC Resistance | 148.4Ω | |
| Mount Type | Through Hole | |
| Termination Type | PC Pin | |
| Minimum Operating Temperature | -20°C | |
| Number of Pins | 8 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16mm | |
| Weight | 62g | |
| Length | 36mm | |
| Width | 30mm | |
| Series | Z30A11C | |
| Standards/Approvals | No | |
| Construction | Enclosed | |
| Turns Ratio | 1+1 → 2+2 | |
| Minimum Operating Frequency | 20Hz | |
| Maximum Operating Frequency | 35kHz | |
| Isolation Voltage | 2kVrms | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type Audio Transformer | ||
Primary Impedance 150Ω | ||
Secondary Impedance 2.4kΩ, 600kΩ | ||
Primary DC Resistance 30Ω | ||
Secondary DC Resistance 148.4Ω | ||
Mount Type Through Hole | ||
Termination Type PC Pin | ||
Minimum Operating Temperature -20°C | ||
Number of Pins 8 | ||
Maximum Operating Temperature 70°C | ||
Depth 16mm | ||
Weight 62g | ||
Length 36mm | ||
Width 30mm | ||
Series Z30A11C | ||
Standards/Approvals No | ||
Construction Enclosed | ||
Turns Ratio 1+1 → 2+2 | ||
Minimum Operating Frequency 20Hz | ||
Maximum Operating Frequency 35kHz | ||
Isolation Voltage 2kVrms | ||
- COO (Country of Origin):
- GB
OEP Z30A11C Line Input Transformers
Z30A11C audio transformers from OEP feature multiple electrostatic and magnetic shields and provide galvanic isolation. Z30A11C audio transformers are constructed with a mumetal can. These transformers as ideal as microphone input transformers, for use in low-power output applications and multi-application lines.
Nominal primary inductance of 140 mH + 140 mH at 1 kHz, 0.27 V
Nominal secondary inductance 580 mH + 580 mH at 1 kHz, 0.27 V
Electrostatic screen
Common mode rejection ratio >60 dB at 10 kHz
- RS Stock No. 1237204
- Mfr. Part No. A187A16C/1
Each
$198.50
Each
$1,708.68
Each
$152.04
Each
$102.66
Related links
- OEP Through Hole Audio Transformer
- OEP Through Hole Audio Transformer 10Ω
- OEP Through Hole Audio Transformer 5kΩ
- OEP Through Hole Audio Transformer 1kΩ
- OEP Through Hole Audio Transformer 2.4kΩ
- OEP Through Hole Audio Transformer 600Ω
- OEP Through Hole Audio Transformer 150Ω 100 mW
- OEP Through Hole Audio Transformer 900Ω 2 mW












