OEP Through Hole Audio Transformer 10Ω

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$208.57

(exc. GST)

$229.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$208.57-
10 +$201.293%

*price indicative

RS Stock No.:
123-7201
Mfr. Part No.:
A187A13C
Brand:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Product Type

Audio Transformer

Primary Impedance

10Ω

Secondary Impedance

10Ω

Primary DC Resistance

580Ω

Secondary DC Resistance

591Ω

Mount Type

Through Hole

Termination Type

PC Pin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

29.4mm

Depth

24.2mm

Weight

56g

Width

25mm

Standards/Approvals

No

Series

A187A13C

Minimum Operating Frequency

20Hz

Maximum Operating Frequency

30kHz

Isolation Voltage

250V

Turns Ratio

1+1:1

Construction

Enclosed

COO (Country of Origin):
GB

OEP A187A13C Line Input Transformers


A187A13 audio input transformers from OEP feature multiple electrostatic and magnetic fields and provide galvanic isolation. These audio transformers are ideal for bridging input applications and are constructed with a multi-layered winding that enables improved coupling. These audio transformers are encapsulated in a mumetal core that offers shielding and allows for low harmonic distortion.

For 10 k to 10 k, link primary 1 and primary 2 in parallel

25 H typical inductance at 1 kHz, 0.1 V

Leakage inductance of 12 mH at 1 kHz, 0.1 V

75 pF interwinding capacitance at 20 kHz

Note

Do not pass DC through the windings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy