OEP Through Hole Audio Transformer
- RS Stock No.:
- 667-6038
- Mfr. Part No.:
- Z21807E
- Brand:
- OEP
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$59.49
(exc. GST)
$65.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $59.49 | - |
| 50 + | $58.02 | 2% |
*price indicative
- RS Stock No.:
- 667-6038
- Mfr. Part No.:
- Z21807E
- Brand:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Impedance | 10kΩ, 20kΩ | |
| Product Type | Audio Transformer | |
| Primary DC Resistance | 1.8kΩ | |
| Secondary DC Resistance | 1.1kΩ | |
| Mount Type | Through Hole | |
| Number of Pins | 10 | |
| Depth | 16.3mm | |
| Length | 21.5mm | |
| Series | Z21807E | |
| Width | 18mm | |
| Standards/Approvals | No | |
| Weight | 45g | |
| Maximum Operating Frequency | 100kHz | |
| Minimum Operating Frequency | 5Hz | |
| Turns Ratio | 1:0.5:0.5 | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Impedance 10kΩ, 20kΩ | ||
Product Type Audio Transformer | ||
Primary DC Resistance 1.8kΩ | ||
Secondary DC Resistance 1.1kΩ | ||
Mount Type Through Hole | ||
Number of Pins 10 | ||
Depth 16.3mm | ||
Length 21.5mm | ||
Series Z21807E | ||
Width 18mm | ||
Standards/Approvals No | ||
Weight 45g | ||
Maximum Operating Frequency 100kHz | ||
Minimum Operating Frequency 5Hz | ||
Turns Ratio 1:0.5:0.5 | ||
PCB mounting Input Transformers
Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applications
Encapsulated construction with pin 3 missing for orientation
C versions have a screening can fitted
Optional sreening can for unscreened models available
Related links
- OEP Through Hole Audio Transformer
- OEP Through Hole Audio Transformer 10Ω
- OEP Through Hole Audio Transformer 5kΩ
- OEP Through Hole Audio Transformer 100 mW
- OEP Through Hole Audio Transformer 1kΩ
- OEP Through Hole Audio Transformer 2.4kΩ
- OEP Through Hole Audio Transformer 600Ω
- OEP Through Hole Audio Transformer 150Ω 100 mW
