JST, GWE Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 800 μm Pin Diameter, Light Blue to 24 AWG Wire Size

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$15.30

(exc. GST)

$16.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$0.153$15.30
200 - 200$0.153$15.30
300 +$0.15$15.00

*price indicative

RS Stock No.:
122-5202
Mfr. Part No.:
GWE0.25-6
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Bootlace Ferrule

Pin Diameter

800μm

Insulation Material

Polypropylene

Colour

Light Blue

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size mm²

0.25mm²

Maximum Wire Size AWG

24AWG

Overall Length

11mm

Series

GWE

Minimum Wire Size mm²

0.25mm²

Standards/Approvals

RoHS

Terminal Material

Copper

JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals


A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are MADE from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is MADE from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy