OEP Through Hole Audio Transformer
- RS Stock No.:
- 123-7207
- Mfr. Part No.:
- A262A8E
- Brand:
- OEP
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$44.54
(exc. GST)
$48.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.54 | - |
| 10 + | $42.98 | 3% |
*price indicative
- RS Stock No.:
- 123-7207
- Mfr. Part No.:
- A262A8E
- Brand:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | Audio Transformer | |
| Primary DC Resistance | 424Ω | |
| Secondary DC Resistance | 464Ω | |
| Mount Type | Through Hole | |
| Termination Type | PC Pin | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 27.94mm | |
| Depth | 28mm | |
| Series | A262A8E | |
| Width | 22.9mm | |
| Weight | 40g | |
| Standards/Approvals | RoHS | |
| Construction | Enclosed | |
| Isolation Voltage | 1kV | |
| Minimum Operating Frequency | 30Hz | |
| Maximum Operating Frequency | 35kHz | |
| Turns Ratio | 1+1:1+1 | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type Audio Transformer | ||
Primary DC Resistance 424Ω | ||
Secondary DC Resistance 464Ω | ||
Mount Type Through Hole | ||
Termination Type PC Pin | ||
Number of Pins 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 27.94mm | ||
Depth 28mm | ||
Series A262A8E | ||
Width 22.9mm | ||
Weight 40g | ||
Standards/Approvals RoHS | ||
Construction Enclosed | ||
Isolation Voltage 1kV | ||
Minimum Operating Frequency 30Hz | ||
Maximum Operating Frequency 35kHz | ||
Turns Ratio 1+1:1+1 | ||
- COO (Country of Origin):
- GB
OEP PCB Mounted Audio Matching Transformer 300Hz
This range of 100 mW 300 Hz audio transformers from OEP feature electrostatic screening and are suitable for PCB mounting. They are ideal for use in low-power outputs and can be used for both microphone inputs and line inputs.
A mumetal screening can is available for these audio transformers. See 210-6469
Note
Do not pass DC through the windings.
Related links
- OEP Through Hole Audio Transformer
- OEP Through Hole Audio Transformer 2.4 kΩ, 600Ω
- OEP Through Hole Audio Transformer 5kΩ
- OEP Through Hole Audio Transformer 10Ω
- OEP Through Hole Audio Transformer 1kΩ
- OEP Through Hole Audio Transformer 2.4kΩ
- OEP Through Hole Audio Transformer 150Ω 100 mW
- OEP Through Hole Audio Transformer 900Ω 2 mW
