Tasker C102 Series 2 Core Speaker Cable, Red, 100 m
- RS Stock No.:
- 288-7343
- Distrelec Article No.:
- 300-69-673
- Mfr. Part No.:
- C102 2X1.00
- Brand:
- Tasker
Subtotal (1 reel of 100 metres)*
$201.60
(exc. GST)
$221.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $2.016 | $201.60 |
*price indicative
- RS Stock No.:
- 288-7343
- Distrelec Article No.:
- 300-69-673
- Mfr. Part No.:
- C102 2X1.00
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Conductor Material | Copper | |
| Series | C102 | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Conductor Material Copper | ||
Series C102 | ||
- COO (Country of Origin):
- IT
The 2x1,00 mm² Red and Black Flat Divisible Cable is a versatile and high-quality cable designed for various applications. With a soft PVC sheath and O.F.C. Red Copper conductors, this cable offers reliable performance and durability for your electrical needs.
Soft PVC sheath for added protection
O.F.C. Red Copper conductors for excellent conductivity
Nominal cross section of 2x1,00 mm² for optimal performance
Conductor Resistance of 21 Ω/Km ± 5% for reliable electrical connections
Max Rated Voltage of 49 V for safe operation
Operative Temperature of -15/+70°C for versatility in various environments
Related links
- Tasker C102 Series 2 Core Speaker Cable Red
- Tasker C101 Series 2 Core Speaker Cable Red
- Tasker C276 Series 2 Core Speaker Cable Red
- Tasker C275 Series 2 Core Speaker Cable Black
- Tasker C100 Series 2 Core Speaker Cable White
- Tasker 2 Core 100 m Black
- Tasker Unscreened Series 2 Core Audio Cable Red, Black
- Van Damme 2 Core Speaker Cable White
