Tasker C100 Series 2 Core Speaker Cable, White, 100 m

Subtotal (1 reel of 100 metres)*

$208.80

(exc. GST)

$229.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$2.088$208.80

*price indicative

RS Stock No.:
288-7338
Distrelec Article No.:
300-69-665
Mfr. Part No.:
C100 2X0.50 - WHITE
Brand:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Speaker Cable

Number of Cores

2

Cable Length

100m

Maximum Operating Temperature

70°C

Jacket Colour

White

Standards/Approvals

No

Series

C100

Jacket Material

PVC

Conductor Material

Copper

COO (Country of Origin):
IT
The 2x0.50 mm² Flat Audio Divisible Cable is a high-quality product designed for audio applications. With a soft PVC sheath and a nominal cross-section of 2x0.50 mm², this cable provides reliable performance for your audio needs. Whether you are setting up a home entertainment system or a professional recording studio, this cable is the perfect choice.

Soft PVC sheath available in different colors

Conductors made of O.F.C. tinned copper and O.F.C. Red Copper for optimal signal transmission

Nominal cross-section of 2x0.50 mm² for efficient audio performance

Available in L.S.Z.H., PE, PUR variants for different installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy