Tasker C276 Series 2 Core Speaker Cable, Red, 100 m

Subtotal (1 reel of 100 metres)*

$597.60

(exc. GST)

$657.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$5.976$597.60

*price indicative

RS Stock No.:
288-7352
Distrelec Article No.:
300-69-694
Mfr. Part No.:
C276 - BLACK
Brand:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Speaker Cable

Number of Cores

2

Cable Length

100m

Maximum Operating Temperature

70°C

Jacket Colour

Red

Standards/Approvals

No

Conductor Material

Copper

Series

C276

Jacket Material

PVC

COO (Country of Origin):
IT
The high-quality black product is a must-have for any electronic enthusiast. With its sleek design and efficient performance, this product stands out from the rest. Whether you're a professional or a hobbyist, this product is sure to meet all your needs and expectations.

Equipped with advanced technology for superior performance

Durable construction ensures long-lasting use

Compact design for easy integration into any setup

Efficient energy consumption for cost-effective operation

Versatile compatibility with a wide range of devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy