Van Damme 2 Core Speaker Cable, White, 100 m
- RS Stock No.:
- 219-8522
- Mfr. Part No.:
- 278575090
- Brand:
- Van Damme
Subtotal (1 reel of 1 unit)*
$527.17
(exc. GST)
$579.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | $527.17 |
*price indicative
- RS Stock No.:
- 219-8522
- Mfr. Part No.:
- 278575090
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Conductor Material | Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Conductor Material Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- IT
The Van Damme White Line Install Grade LSZH is a Low Smoke Zero Halogen insulated and jacketed cable range. Comprising 3 twin axial speaker cables, a 2 x 0.75 mm2 multicore and an AES/EBU 1 pair it is ideal for installation where a neutral jacket colour is required.
Ultra-pure oxygen free copper for outstanding sonic integrity
Related links
- Van Damme 2 Core Speaker Cable Screened White
- Van Damme 2 Core Speaker Cable Transparent
- Van Damme 2 Core Speaker Cable Blue
- Van Damme 2 Core Speaker Cable Blue
- Van Damme 2 Core Speaker Cable Blue
- Van Damme 2 Core Speaker Cable Blue
- Tasker C100 Series 2 Core Speaker Cable White
- Van Damme 2 Core Audio Cable White
