- RS Stock No.:
- 221-3676
- Brand:
- RS PRO
210 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$23.933
(exc. GST)
$26.326
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $23.933 | $71.799 |
15 + | $21.54 | $64.62 |
*price indicative |
- RS Stock No.:
- 221-3676
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO NH Centred Tag Fuses
From the trusted brand RS PRO, a range for NH centred tag fuses designed for general purpose use. These fast-acting fuses protect sensitive components when overload and surges are detected. An NH fuse is the commonly used fuse with conductors offering the best possible protection due to the fast opening times.
Upon inspection, the fuses are constructed with a fuse the element inside a rectangular ceramic casing, end plates with metal blade terminals on either end, and extraction lugs. The RS PRO LSPN series offer a voltage rating of 415 V ac with options in current rating. Installation is quick and easy and complies with the fuse standard IEC 60269-2.
Also known as;
- Knife blade fuse
- DIN NH blade fuse
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Why RS PRO?
RS PRO offer a while selection of NH fuses, browse our offer using the filters to find your ideal solution.
Feature and Benefits
- Type: Fast-acting
- Centred tags
- Full range breaking capacity
- Overload protection
Specification
- LSPN NH fuse-links
- Voltage rating: 415 V ac
- Current rating: 25A, 32A, 50A, 63A, 80A, 125A, 160A, 200A and 250A
- Application Category: gG
- Standards Met: IEC 60269-2
Things to consider
When the time comes to replace a fuse please ensure the replacement is the correct rating. Each fuse has characteristics and ratings located on the ceramic casing. It is also important to note that a good quality NH fuse puller is an ideal tool for extraction.
Applications
- Conductors
- General applications
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | NH000 |
Voltage Rating | 415V ac |
Fuse Standard | IEC 60269-2 |
Application Category | gG |
Fuse Speed | F |
Overall Length | 78.5mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 54mm |
Body Width | 21mm |
Series | LSPN |