Belden 70086LW Series 2 Core Speaker Cable, Black, 200 m
- RS Stock No.:
- 226-8915
- Mfr. Part No.:
- 70086LW.00200
- Brand:
- Belden
Subtotal (1 reel of 200 units)*
$7,960.97
(exc. GST)
$8,757.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $7,960.97 | $39.805 |
*price indicative
- RS Stock No.:
- 226-8915
- Mfr. Part No.:
- 70086LW.00200
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cable Length | 200m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass B2ca-s1 d1 a1 | |
| Jacket Colour | Black | |
| Number of Strands | 84 | |
| Conductor Material | Copper | |
| Series | 70086LW | |
| Jacket Material | Low Smoke Zero Halogen | |
| Core Strands | 84 x 300 μm | |
| Size of Strands | 300μm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cable Length 200m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass B2ca-s1 d1 a1 | ||
Jacket Colour Black | ||
Number of Strands 84 | ||
Conductor Material Copper | ||
Series 70086LW | ||
Jacket Material Low Smoke Zero Halogen | ||
Core Strands 84 x 300 μm | ||
Size of Strands 300μm | ||
- COO (Country of Origin):
- NL
Belden Speaker Cable, 6mm² Cross Section, 200m Length - 70086LW.00200
Turn up the volume on high-quality audio delivery with this speaker cable from Belden. It carries electrical voltage waveforms from source devices like amplifiers to your sound output unit, which converts the signal to the sounds you hear. The component's wires are twisted around each other to put paid to EMI and RFI, so you can rest assured of glitch-free transmission. Thanks to a length of 200m, you'll have plenty of cable to cut to size or use for long runs.
Features & Benefits
• Flame retardant jacket makes it safe to use in sensitive work areas
• Maximum pull tension of 800N to withstand the demands of heavy-duty applications
Applications
• Military equipment
• Recording studios
• Marine vehicles
What tool can I use to cut this cable to size?
You can use a simple cable cutter or a utility knife to trim this cable to the exact length you need.
Related links
- Belden 70086LV Series 2 Core Speaker Cable Black
- Belden 70086 Series 2 Core Speaker Cable Black
- Belden 70046LW Series 2 Core Speaker Cable Black
- Tasker C275 Series 2 Core Speaker Cable Black
- Van Damme 2 Core Speaker Cable Screened White
- Tasker C101 Series 2 Core Speaker Cable Red
- Tasker C102 Series 2 Core Speaker Cable Red
- Van Damme 2 Core Speaker Cable Blue
