Van Damme 2 Core Speaker Cable, White Screened, 100 m
- RS Stock No.:
- 219-8521
- Mfr. Part No.:
- 278525090
- Brand:
- Van Damme
Subtotal (1 reel of 1 unit)*
$1,243.86
(exc. GST)
$1,368.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 December 2026
Reel(s) | Per Reel |
|---|---|
| 1 + | $1,243.86 |
*price indicative
- RS Stock No.:
- 219-8521
- Mfr. Part No.:
- 278525090
- Brand:
- Van Damme
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60754.2 Degree of acidity of released gases, Evaluation, RoHS 2011/65/EU Restriction of Hazardous Substances, IEC 60754.1 Amount of Halog EN Gas Emissions, Authorisation and Restriction of Chemicals, IEC 60332.3.24 IEC Fire retardancy of bunched cables (speaker cables only), REACH Registration, IEC 61034.2 Measurem ENt of smoke d ENsity, IEC 60332.1 Fire retardancy of a single cable | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60754.2 Degree of acidity of released gases, Evaluation, RoHS 2011/65/EU Restriction of Hazardous Substances, IEC 60754.1 Amount of Halog EN Gas Emissions, Authorisation and Restriction of Chemicals, IEC 60332.3.24 IEC Fire retardancy of bunched cables (speaker cables only), REACH Registration, IEC 61034.2 Measurem ENt of smoke d ENsity, IEC 60332.1 Fire retardancy of a single cable | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- IT
