RS PRO 2 Core Screened, 3.5 mm OD, 100 m, Black

Subtotal (1 reel of 100 metres)*

$230.52

(exc. GST)

$253.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 02 February 2027
  • Plus 8 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$230.52$2.305

*price indicative

RS Stock No.:
214-9603
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multicore Microphone Cable

Number of Cores

2

Screened/Unscreened

Screened

Outside Diameter

3.5mm

Cable Length

100m

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Jacket Colour

Black

Standards/Approvals

No

Core Strands

7 x 200 μm

Number of Strands

7

Size of Strands

200μm

Jacket Material

Cross Linked Polyethylene

Conductor Material

Oxygen-Free Copper

COO (Country of Origin):
TW

RS PRO Multicore Microphone Cable 100m


RS PRO continues to support sound engineers with the latest high-quality cables, here we are pleased to introduce a two-core screened microphone cable that offers a unique blend of versatility, quality, and strength. The RS PRO multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers, loudspeakers or amplifiers. This shielded multicore cable has a soft flexible PVC jacket and is engineered from pure OFC copper for optimum efficiency due to its durability resistance to shorts and long-life span as it's less likely to corrode than other wires.

Features and Benefits


  • Multicore screened Cable - 2 Core

  • Shielded multicore audio cable

  • Outer diameter 3.5 mm

  • Cross-sectional area 0.25 mm²

  • XLPE insulated

  • 24 AWG

  • Core colours Red and Blue

  • Operating temperature -20°C to +70 °C

  • Conductor resistance 85 Ω

  • Capacitance core to core 85 pF/m

  • Capacitance core to screen 130 pF/m

  • Applications


    High-quality microphone cables are vitally important in audio sound applications. They must be able to relay signals without interference and withstand the twisting and bending commonly associated with live stage and studio setup. The RS PRO multicore microphone cable has all these features and offers XLPE insulation material for flexibility and protection, the ideal solution when creating your own audio, microphone cable assemblies. Multicore cables can be found in industrial and domestic environments such as

    Live stages and theatres

    Audio & sound system

    Professional studio

    Touring

    Hobbyist and custom audio setups

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy