Belden 70046 Series 2 Core Audio Cable, Black, 100 m
- RS Stock No.:
- 162-3160
- Distrelec Article No.:
- 300-84-969
- Mfr. Part No.:
- 70046.00100
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
$1,116.95
(exc. GST)
$1,228.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,116.95 | $11.17 |
*price indicative
- RS Stock No.:
- 162-3160
- Distrelec Article No.:
- 300-84-969
- Mfr. Part No.:
- 70046.00100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | IEC 60754.1, IEC 60754.2, IEC 60332.1 | |
| Jacket Colour | Black | |
| Core Strands | 50 x 250 μm | |
| Conductor Material | Oxygen-Free Copper | |
| Series | 70046 | |
| Size of Strands | 250μm | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals IEC 60754.1, IEC 60754.2, IEC 60332.1 | ||
Jacket Colour Black | ||
Core Strands 50 x 250 μm | ||
Conductor Material Oxygen-Free Copper | ||
Series 70046 | ||
Size of Strands 250μm | ||
Number of Strands 50 | ||
- COO (Country of Origin):
- NL
SPEAKER CABLE LSZH 2x2.5mm²
Related links
- Belden 70048 Series 2 Core Audio Cable Black
- Belden 70045 Series 2 Core Audio Cable Black
- Belden 70046LV Series 2 Core Audio Cable Black
- RS PRO FHP Series 2 Core Audio Cable Black, Red
- Tasker Unscreened Series 2 Core Audio Cable Black, Red
- RS PRO 2 Core Audio Cable Black
- Belden 70045LV Series 2 Core Audio Cable Screened Black
- RS PRO FHP Series 2 Core Audio Cable Red, Black
