Belden 70046LW Series 2 Core Speaker Cable, Black, 100 m
- RS Stock No.:
- 226-8912
- Mfr. Part No.:
- 70046LW.00100
- Brand:
- Belden
Subtotal (1 reel of 100 units)*
$852.50
(exc. GST)
$937.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $852.50 | $8.525 |
*price indicative
- RS Stock No.:
- 226-8912
- Mfr. Part No.:
- 70046LW.00100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | Euroclass Cca-s1 d1 a1 | |
| Core Strands | 50 x 250 μm | |
| Series | 70046LW | |
| Number of Strands | 50 | |
| Size of Strands | 250μm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals Euroclass Cca-s1 d1 a1 | ||
Core Strands 50 x 250 μm | ||
Series 70046LW | ||
Number of Strands 50 | ||
Size of Strands 250μm | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- NL
Belden Speaker Cable, 2 Cores, LSZH Sheath - 70046LW.00100
Choose this speaker cable from Belden for high-quality transmission of audio signals between your devices. The two conductors are coloured red and black, allowing you to colour-code them for quick identification during setup. With 100 metres of cable, you can cut exactly the lengths you need for multiple connections. The copper wires are insulated by a tough outer jacket to protect against electric shocks. This sheath is made from an LSZH material that won't emit toxic fumes in the event of a fire.
Features & Benefits
• Oxygen-free bare copper conductors deliver stable conductivity for reliable operation
• Wide operating temperature range between -30°C and +70° in fixed installation for use in challenging environments
• 2-core design supports dual signal transmission
Applications
• Gaming devices
• Broadcasting stations
• Medical equipment
• Household appliances
How strong is this speaker cable?
This cable has a maximum pull tension of 350N, so it can withstand rough handling without suffering damage.
Related links
- Belden 70046LV Series 2 Core Audio Cable Black
- Tasker C275 Series 2 Core Speaker Cable Black
- Tasker C276 Series 2 Core Speaker Cable Red
- Tasker C101 Series 2 Core Speaker Cable Red
- Tasker C102 Series 2 Core Speaker Cable Red
- Van Damme 2 Core Speaker Cable White
- Van Damme 2 Core Speaker Cable Transparent
- Tasker C100 Series 2 Core Speaker Cable White
