RS PRO 2 Core, 0.34 mm² CSA Screened, 5.9 mm OD, 100 m, Black
- RS Stock No.:
- 348-685
- Mfr. Part No.:
- 940203400
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$537.74
(exc. GST)
$591.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $537.74 | $5.377 |
*price indicative
- RS Stock No.:
- 348-685
- Mfr. Part No.:
- 940203400
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.34mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.9mm | |
| Cable Length | 100m | |
| Fire Behaviour | LSZH, FRNC | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | RS PRO | |
| Conductor Material | Tin Stranded Copper Wire | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.34mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.9mm | ||
Cable Length 100m | ||
Fire Behaviour LSZH, FRNC | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series RS PRO | ||
Conductor Material Tin Stranded Copper Wire | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
The Kabeltronik Digital Cable features a shielded design, ensuring excellent sound quality with minimal interference. Its durable jacket and flexible build make it ideal for professional audio setups. This cable is well-suited for studio, live performance, or other high-quality audio applications. Perfect for those needing reliable and consistent audio transmission.
Black jacket colour
100 m wire
PVC Jacket Material
Aluminium and Copper Braid shield material
- RS Stock No. 0349537
1 Reel of 100 Metre(s)
$481.54
- RS Stock No. 0348687
1 Reel of 100 Metre(s)
$407.44
Related links
- Kabeltronik DIGIONE Series 2 Core 5.2 mm OD Black
- Kabeltronik 2 Core Audio Cable 100m, Black
- Belden 4502FLW Series 4 Core 5.9 mm OD Grey
- Belden 9184 Series 4 Core 10.16 mm OD Black
- Belden 70071CH Series 16 Core 21.3 mm OD Grey
- Kabeltronik 72003 Series 2 Core 7.5 mm OD Black
- Kabeltronik L RP Series 2 Core 8.7 mm OD Black
- Kabeltronik 2 Core Audio Cable 100m, Black












