Belden 9184 Series 4 Core, 0.34 mm² CSA Screened, 10.16 mm OD, 305 m, Black
- RS Stock No.:
- 282-4236
- Mfr. Part No.:
- 9184 0101000
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$11,756.21
(exc. GST)
$12,931.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $11,756.21 | $38.545 |
*price indicative
- RS Stock No.:
- 282-4236
- Mfr. Part No.:
- 9184 0101000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.16mm | |
| Cable Length | 305m | |
| Fire Behaviour | UL1685 UL Loading, IEC 60332-1-2 | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Jacket Colour | Black | |
| Standards/Approvals | UL Temperature OpeRating, UL Voltage Rating, IEC 60332-1-2, UL1685 UL Loading | |
| Voltage | 300V | |
| Jacket Material | Polyethylene | |
| Conductor Material | Tin Copper Wire | |
| Series | 9184 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.16mm | ||
Cable Length 305m | ||
Fire Behaviour UL1685 UL Loading, IEC 60332-1-2 | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Jacket Colour Black | ||
Standards/Approvals UL Temperature OpeRating, UL Voltage Rating, IEC 60332-1-2, UL1685 UL Loading | ||
Voltage 300V | ||
Jacket Material Polyethylene | ||
Conductor Material Tin Copper Wire | ||
Series 9184 | ||
- COO (Country of Origin):
- NL
The Belden audio, control and instrument cable features 22 AWG solid tinned copper conductors and 22 AWG stranded tinned copper drain wire.
Operating temperature -20 degree celcius to +75 degree celcius
Insulation material PE
Related links
- Belden 8428 Series 2 Core Screened 305 m, Black
- Belden 2183R Series 4 Screened Black
- Belden 7953A Cat6 Ethernet Cable Black, Shielded Screened Polyvinyl Chloride Sheath
- Belden 7940A Cat6 Ethernet Cable Black, Unshielded Polyvinyl Chloride Sheath
- Belden 7927A Cat6 Ethernet Cable Black, Unshielded Polyvinyl Chloride Sheath
- Belden 9117M Series Control Cable 305 m, Black Sheath Polyvinyl Chloride
- Belden 3105A Series Data Cable 0.34 mm² Black Sheath Polyvinyl Chloride
- Belden 1800F Series 305 m, Black
