Kabeltronik 2 Core Audio Cable, 0.34 mm² CSA Screened, 100m, Black
- RS Stock No.:
- 284-4340
- Distrelec Article No.:
- 301-25-931
- Mfr. Part No.:
- DIGIONE 2X0.34 MM²
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$537.74
(exc. GST)
$591.51
(inc. GST)
- RS Stock No.:
- 284-4340
- Distrelec Article No.:
- 301-25-931
- Mfr. Part No.:
- DIGIONE 2X0.34 MM²
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Audio Cable Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.34 mm² | |
| Screened/Unscreened | Screened | |
| Insulation Material | PVC | |
| Length | 100m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Audio Cable Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.34 mm² | ||
Screened/Unscreened Screened | ||
Insulation Material PVC | ||
Length 100m | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- DE
The high-quality digital cable designed for various applications. This cable is ideal for use as a patch cable or for fixed installations. It is suitable for AES/EBU and DMX applications, with a cross-section of 0.34 mm². With its double shielding and HD-insulation material, it provides excellent flexibility and superior electrical characteristics. It is constructed with tinned stranded copper wire and has a PVC jacket. It is available in a matte black finish. This digital cable offers reliable performance and is an essential component for any professional audio setup.
Suitable as a patch cable or for fixed installations
Cross-section of 0.34 mm²
Double shielding for maximum flexibility
Superior electrical characteristics
Constructed with tinned stranded copper wire
PVC jacket in a matte black finish
Reliable performance for professional audio setups
Cross-section of 0.34 mm²
Double shielding for maximum flexibility
Superior electrical characteristics
Constructed with tinned stranded copper wire
PVC jacket in a matte black finish
Reliable performance for professional audio setups
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- Kabeltronik 2 Core Audio Cable 100m, Black
- Kabeltronik 2 Core Speaker Cable 100m, Black
- Kabeltronik DIGIONE Series 2 Core 5.9 mm OD Black
- Kabeltronik 2 Core Microphone Cable 50m, Black
- Kabeltronik MIK-D Series 2 Core 5.5 mm OD Black
- Kabeltronik DIGIONE Series 2 Core 5.2 mm OD Black
- S2Ceb-Groupe CaeMICRO Series 2 Core Microphone Cable 6.2mm od Black
- Kabeltronik 4 Core Speaker Cable 100m, Black












