Belden 4502FLW Series 4 Core, 22 AWG CSA Screened, 5.9 mm OD, 500 m, Grey
- RS Stock No.:
- 631-614
- Mfr. Part No.:
- 4502FLW.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$3,773.22
(exc. GST)
$4,150.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,773.22 | $7.546 |
*price indicative
- RS Stock No.:
- 631-614
- Mfr. Part No.:
- 4502FLW.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 22 AWG | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.9mm | |
| Cable Length | 500m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Flame Retardant | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332‑1‑2, IEC 60754‑1/‑2, EN 50290‑2‑20, UKCA, IEC 61034‑2, RoHS 2 | |
| Jacket Colour | Grey | |
| Voltage | 30V | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 4502FLW | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 22 AWG | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.9mm | ||
Cable Length 500m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Flame Retardant | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332‑1‑2, IEC 60754‑1/‑2, EN 50290‑2‑20, UKCA, IEC 61034‑2, RoHS 2 | ||
Jacket Colour Grey | ||
Voltage 30V | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 4502FLW | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
Belden 4502FLW Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, Grey Jacket - 4502FLW.00500
This multi-core microphone & instrument cable is designed for audio signal transmission in professional installations and industrial environments. It combines multiple screened conductors with a low-smoke, zero-halogen outer jacket to support microphone and instrument connections where controlled fire behaviour and modest voltage are required. The cable is supplied on a 500 m reel and is suited to systems operating across a wide temperature range.
Features & Benefits
• Four screened cores provide reduced interference and stable signal integrity
• 22 AWG stranded conductors deliver flexible routing and reliable connectivity
• 7-strand per core construction improves bending endurance during installation
• Low smoke zero halogen (LSZH) jacket limits toxic emissions in confined spaces
• Rated to 30V enabling safe low-voltage audio distribution
• Resistant to temperatures from -20°C to 70°C for varied environments
• 22 AWG stranded conductors deliver flexible routing and reliable connectivity
• 7-strand per core construction improves bending endurance during installation
• Low smoke zero halogen (LSZH) jacket limits toxic emissions in confined spaces
• Rated to 30V enabling safe low-voltage audio distribution
• Resistant to temperatures from -20°C to 70°C for varied environments
**Applications**
• Suitable for stage and studio microphone installations requiring screened cable
• Ideal for routing instrument lines in theatres and live venues
• Used with fixed audio infrastructures in commercial buildings
• Can be used for audio runs in automation control panels where LSZH is required
• Ideal for routing instrument lines in theatres and live venues
• Used with fixed audio infrastructures in commercial buildings
• Can be used for audio runs in automation control panels where LSZH is required
How is the cable screened to protect audio signals?
Each of the four cores is individually screened, providing a shielded path that reduces electromagnetic and radio‑frequency interference for cleaner audio transmission.
What are the material characteristics of the conductors and jacket?
Conductors are bare copper in a stranded form to balance conductivity and flexibility, while the outer jacket is a low smoke, zero halogen compound to limit corrosive gases during combustion.
What approvals and standards does the cable meet for safety testing?
The cable complies with flame and smoke test standards including IEC 60332‑1‑2, IEC 61034‑2, and IEC 60754‑1/‑2, and carries applicable UKCA and RoHS2 markings.
How does the cables construction affect handling during installation?
The 5.9mm outside diameter with 7‑strand cores offers a Compact profile and enhanced flex, simplifying cable runs through conduits and around staging.
What electrical rating should be observed for deployment?
The cable is specified for use at up to 30 V, so installations should adhere to that voltage limit and relevant wiring practices.
- RS Stock No. 0631683
- Mfr. Part No. 4504FE.00500
1 Reel of 500 Metre(s)
$2,944.27
- RS Stock No. 0631723
- Mfr. Part No. 4304FLW.00500
1 Reel of 500 Metre(s)
$7,730.01
- RS Stock No. 0631672
- Mfr. Part No. 4500FLW.00500
1 Reel of 500 Metre(s)
$2,337.60
- RS Stock No. 0631732
- Mfr. Part No. 4309FLW.00305
1 Reel of 305 Metre(s)
$10,974.88
Related links
- Belden 4502FE Series 4 Core 3.7 mm OD Grey
- Belden 4302FE Series 4 Core 4.8 mm OD Grey
- Belden 4506FE Series 8 Core 4.75 mm OD Grey
- Belden 4500FLW Series 2 Core 5.2 mm OD Grey
- Belden 4504FE Series 6 Core 4.4 mm OD Grey
- Belden 4304FLW Series 6 Core 7.4 mm OD Grey
- Belden 4302ULW Series 4 Core 6.4 mm OD Grey
- Belden 4302UE Series 4 Core 4.7 mm OD Grey












