RS PRO 2 Core, 0.22 mm² CSA Screened, 5.5 mm OD, 50 m, Black

Subtotal (1 reel of 50 metres)*

$122.46

(exc. GST)

$134.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$122.46$2.449

*price indicative

RS Stock No.:
349-669
Mfr. Part No.:
540202209-50
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.22mm²

Screened/Unscreened

Screened

Outside Diameter

5.5mm

Cable Length

50m

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

PVC

Voltage

500V

Series

RS PRO

Conductor Material

Copper Plated

COO (Country of Origin):
DE
The Kabeltronik Microphone cable features a shielded design, providing excellent sound quality and minimal interference. Its durable jacket ensures reliability and longevity, making it suitable for professional audio setups. This cable is perfect for various audio applications, whether in studios or live performances. Ideal for anyone requiring high-quality microphone connectivity.

Black jacket colour

50 m wire

PVC Jacket Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy