Nisshinbo Micro Devices, 2-Channel Audio, 8-Pin, 680mW MSOP NJM8068RB1-TE1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,052.00

(exc. GST)

$1,158.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.526$1,052.00
4000 - 4000$0.52$1,040.00
6000 +$0.513$1,026.00

*price indicative

RS Stock No.:
241-2888
Mfr. Part No.:
NJM8068RB1-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Audio Amplifier

Amplifier Type

Audio

Output Power

680mW

Application

Car Audio

Mount Type

Surface

Number of Channels

2

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

NJM8068

Minimum Supply Voltage

-18V

Maximum Supply Voltage

18V

Automotive Standard

No

Maximum Operating Temperature

125°C

The New Japan Radio audio operational amplifier has low distortion, high slew rate, wide bandwidth and high open loop gain. It is ideal for audio pre amplifier, microphone amplifier, line amplifier and other audio applications.

Low noise

Bipolar input

Operating temperature - 40 to + 125 °C

Each (In a Pack of 15)
$0.789
  • RS Stock No. 2412889P
  • Mfr. Part No. NJM8068RB1-TE1
Each (Supplied on a Reel)
$0.789
  • RS Stock No. 2412874P
  • Mfr. Part No. NJM4585M-TE1
Each (Supplied on a Reel)
$2.372
Each (In a Pack of 5)
$1.514

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy