Texas Instruments Audio, 24-Pin, 2W QFN
- RS Stock No.:
- 162-8344
- Mfr. Part No.:
- TAS2505IRGET
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8344
- Mfr. Part No.:
- TAS2505IRGET
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Output Power | 2W | |
| Application | Audio Equipment | |
| Amplifier Class | Class D | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Length | 4mm | |
| Width | 4mm | |
| Series | TAS2505 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Output Power 2W | ||
Application Audio Equipment | ||
Amplifier Class Class D | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type QFN | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Length 4mm | ||
Width 4mm | ||
Series TAS2505 | ||
Standards/Approvals No | ||
Height 1mm | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
- RS Stock No. 9210773
- Mfr. Part No. PAM8302AASCR
Each (In a Pack of 20)
$0.598
- RS Stock No. 1658390
- Mfr. Part No. PAM8302AASCR
Each (On a Reel of 2500)
$0.43
- RS Stock No. 3782705P
- Mfr. Part No. DRV135UA
Each (Supplied in a Tube)
$13.34
- RS Stock No. 1977121P
- Mfr. Part No. DRV134PA
Each (Supplied in a Tube)
$9.75
Related links
- Texas Instruments Audio 2W QFN TAS2505IRGET
- Texas Instruments Audio Power Amplifier 20W HTSSOP
- Texas Instruments 24-Pin, 20W HTSSOP
- Texas Instruments Audio Power Amplifier 20W HTSSOP TPA3001D1PWP
- Texas Instruments 24-Pin, 20W HTSSOP TPA3123D2PWP
- STMicroelectronics Audio, 24-Pin QFN
- STMicroelectronics Audio, 24-Pin QFN TS472IQT
- Texas Instruments 24-Pin TSSOP TPA3007D1PW









