Texas Instruments Audio Power Amplifier, 24-Pin, 20W HTSSOP TPA3001D1PWP
- RS Stock No.:
- 462-6038
- Mfr. Part No.:
- TPA3001D1PWP
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$22.05
(exc. GST)
$24.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $22.05 | - |
| 15 - 29 | $21.49 | 2% |
| 30 + | $21.17 | 3% |
*price indicative
- RS Stock No.:
- 462-6038
- Mfr. Part No.:
- TPA3001D1PWP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio Power Amplifier | |
| Output Power | 20W | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | HTSSOP | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.1mm | |
| Series | TPA3001 | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Length | 7.8mm | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 9V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio Power Amplifier | ||
Output Power 20W | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type HTSSOP | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Height 1.1mm | ||
Series TPA3001 | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Length 7.8mm | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 9V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments Audio Power Amplifier 20W HTSSOP
- Texas Instruments 24-Pin, 20W HTSSOP
- Texas Instruments 24-Pin, 20W HTSSOP TPA3123D2PWP
- STMicroelectronics Audio Power Amplifier 1.2W DFN TS4990IQT
- STMicroelectronics Audio Power Amplifier 1.2W DFN
- Texas Instruments Audio Power Amplifier 20W TO-220
- Texas Instruments Audio Power Amplifier 20W TO-220
- Texas Instruments Audio Power Amplifier 20W TO-220 LM1875T/NOPB
