Texas Instruments, 2-Channel Audio, 20-Pin, 10W PDIP TPA3125D2N
- RS Stock No.:
- 812-4230
- Mfr. Part No.:
- TPA3125D2N
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$44.79
(exc. GST)
$49.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $8.958 | $44.79 |
| 25 + | $8.85 | $44.25 |
*price indicative
- RS Stock No.:
- 812-4230
- Mfr. Part No.:
- TPA3125D2N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Application | Speaker, Television | |
| Output Power | 10W | |
| Mount Type | Through Hole | |
| Amplifier Class | Class D | |
| Number of Channels | 2 | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Width | 6.35mm | |
| Length | 24.33mm | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Series | TPA3125D2 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 26V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Application Speaker, Television | ||
Output Power 10W | ||
Mount Type Through Hole | ||
Amplifier Class Class D | ||
Number of Channels 2 | ||
Package Type PDIP | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Width 6.35mm | ||
Length 24.33mm | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Series TPA3125D2 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 26V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
