Texas Instruments Audio, 24-Pin, 2W QFN TAS2505IRGET
- RS Stock No.:
- 814-3934
- Mfr. Part No.:
- TAS2505IRGET
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-3934
- Mfr. Part No.:
- TAS2505IRGET
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Application | Audio Equipment | |
| Output Power | 2W | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Series | TAS2505 | |
| Width | 4mm | |
| Height | 1mm | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 300mV | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Application Audio Equipment | ||
Output Power 2W | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type QFN | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Series TAS2505 | ||
Width 4mm | ||
Height 1mm | ||
Length 4mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 300mV | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments Audio 2W QFN
- Texas Instruments Audio Power Amplifier 20W HTSSOP
- Texas Instruments 24-Pin, 20W HTSSOP
- Texas Instruments 24-Pin, 20W HTSSOP TPA3123D2PWP
- Texas Instruments Audio Power Amplifier 20W HTSSOP TPA3001D1PWP
- Texas Instruments 192ksps 28-Pin SSOP
- STMicroelectronics Audio, 24-Pin QFN
- STMicroelectronics Audio, 24-Pin QFN TS472IQT
