Texas Instruments Audio, 8-Pin, 1.45W MSOP TPA2005D1DGN
- RS Stock No.:
- 660-6250
- Mfr. Part No.:
- TPA2005D1DGN
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.56
(exc. GST)
$12.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $2.312 | $11.56 | - |
| 20 - 35 | $2.256 | $11.28 | 2% |
| 40 + | $2.23 | $11.15 | 3% |
*price indicative
- RS Stock No.:
- 660-6250
- Mfr. Part No.:
- TPA2005D1DGN
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Output Power | 1.45W | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.02mm | |
| Width | 3mm | |
| Series | TPA2005 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Output Power 1.45W | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Height 1.02mm | ||
Width 3mm | ||
Series TPA2005 | ||
Length 3mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments Audio 1.45W MSOP
- Texas Instruments Audio, 8-Pin PDIP
- Texas Instruments Audio 0.0936W PDIP
- Texas Instruments Audio, 8-Pin PDIP RC4560IP
- Texas Instruments Audio, 8-Pin SOIC OPA1632D
- Texas Instruments Audio 0.0936W PDIP DRV134PA
- Texas Instruments 8-Pin, 1.1W MSOP
- Texas Instruments Audio Power Amplifier 2.5W MDIP
