Texas Instruments,1W, 16-Pin TSSOP TPA2001D1PW

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4389
Mfr. Part No.:
TPA2001D1PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Power Amplifier

Output Type

1 Channel Mono

Application

Speaker

Maximum Power

1W

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

3 V, 5 V

Power Supply Type

Single

Package Type

TSSOP

Pin Count

16

Input Signal Type

Differential

Output Signal Type

Differential

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

5 x 4.4 x 1.15mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy