Texas Instruments,Audio2W, 16-Pin TSSOP TPA2000D1PW
- RS Stock No.:
- 145-0806
- Mfr. Part No.:
- TPA2000D1PW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0806
- Mfr. Part No.:
- TPA2000D1PW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono | |
| Maximum Power | 2W | |
| Application | Speaker | |
| Amplifier Class | Class D | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Single | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono | ||
Maximum Power 2W | ||
Application Speaker | ||
Amplifier Class Class D | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments 16-Pin TSSOP TPA2001D1PW
- Texas Instruments 24-Pin TSSOP TPA3007D1PW
- Texas Instruments 14-Pin TSSOP TPA6138A2PW
- Texas Instruments 16-Pin PDIP
- Texas Instruments Audio Power Amplifier 1W DSBGA LM48560TL/NOPB
- Texas Instruments 16-Pin SOIC
- Texas Instruments 16-Pin PDIP
- Texas Instruments 16-Pin PDIP PGA2310PA
