Texas Instruments, 2-ChannelAudio0.04W, 14-Pin TSSOP TPA6138A2PW
- RS Stock No.:
- 145-7431
- Mfr. Part No.:
- TPA6138A2PW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7431
- Mfr. Part No.:
- TPA6138A2PW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 0.04W | |
| Application | Audio Equipment | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3.3 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Input Signal Type | Differential | |
| Output Signal Type | Single Ended | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 2 Channel Stereo | ||
Maximum Power 0.04W | ||
Application Audio Equipment | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3.3 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Input Signal Type Differential | ||
Output Signal Type Single Ended | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
Related links
- Texas Instruments 14-Pin, 1.3W HTSSOP LM48100QMHE/NOPB
- Texas Instruments 24-Pin TSSOP TPA3007D1PW
- Texas Instruments 16-Pin TSSOP TPA2001D1PW
- Texas Instruments 16-Pin TSSOP TPA2000D1PW
- Texas Instruments 2 Flip Flop IC HC, 14-Pin TSSOP
- Texas Instruments Audio Power Amplifier 5.5W MDIP
- Texas Instruments Audio 2.5W PDIP
- Texas Instruments 14-Pin SOIC
