Texas Instruments,1W, 8-Pin SOIC TPA4861D
- RS Stock No.:
- 145-6524
- Mfr. Part No.:
- TPA4861D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6524
- Mfr. Part No.:
- TPA4861D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Output Type | 1 Channel Mono | |
| Application | Speaker | |
| Maximum Power | 1W | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class A-B | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Single | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Differential | |
| Typical Gain Bandwidth Product | 1.5MHz | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Output Type 1 Channel Mono | ||
Application Speaker | ||
Maximum Power 1W | ||
Mounting Type Surface Mount | ||
Amplifier Class Class A-B | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type SOIC | ||
Pin Count 8 | ||
Input Signal Type Single Ended | ||
Output Signal Type Differential | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments Audio Power Amplifier 1W MDIP
- Texas Instruments Audio Power Amplifier 1W MDIP LM386N-4/NOPB
- Texas Instruments 16-Pin TSSOP TPA2001D1PW
- Texas Instruments Audio Power Amplifier 1W DSBGA LM48560TL/NOPB
- Texas Instruments Audio Power Amplifier 1W SOIC
- Texas Instruments Audio Power Amplifier 1W SOIC LM4890M/NOPB
- Texas Instruments 8-Pin SOIC
- Texas Instruments 8-Pin SOIC
