Texas Instruments SN74HC74PWR 2 Flip Flop IC HC, 14-Pin TSSOP

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$614.00

(exc. GST)

$676.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.307$614.00

*price indicative

RS Stock No.:
162-7396
Mfr. Part No.:
SN74HC74PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Flip Flop IC

Logic Family

HC

Input Type

Single Ended

Clock Frequency

29MHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

2V

Pin Count

14

Maximum Supply Voltage

6V

Trigger Type

Positive Edge

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

49ns

Flip-Flop Type

D Flip-Flop

Maximum Operating Temperature

85°C

Number of Elements per Chip

2

Standards/Approvals

No

Series

SN74HC74PWR

Height

1.15mm

Length

5mm

Automotive Standard

No

74HC Family Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy