Ansell Hyflex Yellow Nylon, Polyester, Fibreglass Arm Protector, 19 in
- RS Stock No.:
- 428-306
- Mfr. Part No.:
- 11202000
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-306
- Mfr. Part No.:
- 11202000
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Material | Nylon, Polyester, Fibreglass | |
| Product Type | Arm Protector | |
| Colour | Yellow | |
| Thumb Slot | No | |
| Size | 19 in | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| Series | Hyflex | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Material Nylon, Polyester, Fibreglass | ||
Product Type Arm Protector | ||
Colour Yellow | ||
Thumb Slot No | ||
Size 19 in | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
Series Hyflex | ||
EN 388 Puncture Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protective Arm Sleeves provide superior safety and comfort for various workplace environments. Designed with a high-visibility exterior, they enhance user safety and help prevent workplace injuries. Offering EN 407 Level 1 thermal protection, these sleeves safeguard against heat exposure up to 100°C (212°F). Additionally, they meet ANSI/ISEA 105-2024 CUT A3 and EN ISO C standards, ensuring reliable protection against lacerations.
Designed to provide a comfortable fit offering plentiful space in the arm area thereby reducing sweating and itchiness
Paired with a VELCRO strap system for an optimized fit and freedom of movement
Itchiness and sweating reduced due to generous arm space
- RS Stock No. 2329520
- Mfr. Part No. 11200000
Each
$41.63
- RS Stock No. 2830674
- Mfr. Part No. 895745-07
1 Pair
$48.72
- RS Stock No. 2731511
- Mfr. Part No. 895740-10
1 Pair
$44.10
- RS Stock No. 2818686
- Mfr. Part No. 89-5745-10
Each
$55.81
Related links
- Ansell Hyflex Yellow Nylon Fibreglass Protective Sleeve, 19 in
- Ansell HyFlex 11-290 Dark Blue Thermo Resistant Fibre Protective Sleeve, 18 in
- Ansell HyFlex 11-561 Blue Basalt HPPE Nylon Polyester Spandex
- Ansell HyFlex 74-718 Blue Dyneema Polyester Work Gloves, Size 11
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating











