ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE, Fibreglass, Nylon, Polyester, Elastane Arm Protector

Subtotal (1 pair)*

$48.72

(exc. GST)

$53.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$48.72

*price indicative

RS Stock No.:
283-0674
Mfr. Part No.:
895745-07
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Arm Protector

Material

HPPE, Fibreglass, Nylon, Polyester, Elastane

Reusable/Disposable

Reusable

Colour

Blue

Cuff Type

Sleeves

Thumb Slot

No

EN 388 Abrasion

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, Cut Protection, Abrasion Resistant, Tear Resistant, Puncture Resistant, Mechanical Protection, Silicone Free, Lightweight

EN 388 Tear

Yes

Series

MaxiCut Ultra (Sleeves) 89-5745

EN 388 Puncture

Yes

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016, ANSI/ISEA 105-2016

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy