Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 284-2298
- Mfr. Part No.:
- 11561090
- Brand:
- Ansell
Subtotal (1 pair)*
$23.40
(exc. GST)
$25.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 601 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $23.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 284-2298
- Mfr. Part No.:
- 11561090
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Ansell INTERCEPT Technology (Liner) | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Coating | Nitrile | |
| Safety Standard | ANSI ABR 4, EN 388:4X42C | |
| Series | HyFlex 11-561 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Ansell INTERCEPT Technology (Liner) | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Coating Nitrile | ||
Safety Standard ANSI ABR 4, EN 388:4X42C | ||
Series HyFlex 11-561 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ansell Gloves - 11561100
Features & Benefits
Applications
How does the anti-static feature benefit users in electrical applications?
What maintenance is required to ensure the longevity of these gloves?
Are these gloves suitable for use in food handling environments?
What types of handling tasks are best suited for these gloves?
Related links
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt HPPE Nylon Polyester Spandex
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
