ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE, Fibreglass, Nylon, Polyester, Spandex Arm Protector, 10
- RS Stock No.:
- 281-8686
- Mfr. Part No.:
- 89-5745-10
- Brand:
- ATG
Subtotal (1 unit)*
$55.81
(exc. GST)
$61.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 85 unit(s) shipping from 09 November 2026
- Plus 396 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.81 |
*price indicative
- RS Stock No.:
- 281-8686
- Mfr. Part No.:
- 89-5745-10
- Brand:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Material | HPPE, Fibreglass, Nylon, Polyester, Spandex | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Blue | |
| Cuff Type | Sleeves | |
| Thumb Slot | No | |
| Size | 10 | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant, Cut Protection, Abrasion Resistant, Tear Resistant, Puncture Resistant, Mechanical Protection, Silicone Free, Lightweight | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | MaxiCut Ultra (Sleeves) 89-5745 | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016, ANSI/ISEA 105-2016 | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Material HPPE, Fibreglass, Nylon, Polyester, Spandex | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Blue | ||
Cuff Type Sleeves | ||
Thumb Slot No | ||
Size 10 | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant, Cut Protection, Abrasion Resistant, Tear Resistant, Puncture Resistant, Mechanical Protection, Silicone Free, Lightweight | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series MaxiCut Ultra (Sleeves) 89-5745 | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016, ANSI/ISEA 105-2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG MaxiCut Ultra in Liner Blue is a cut-resistant work glove with a design that is uncoated, featuring a palm thickness of 0.90 mm, ensuring assured protection in both dry and oily environments.
Silicone free
- RS Stock No. 2731511
- Mfr. Part No. 895740-10
1 Pair
$44.10
- RS Stock No. 2830674
- Mfr. Part No. 895745-07
1 Pair
$51.28
Skytec KOPTER Grey Fibreglass, High Performance Polyethylene, Nylon, Spandex Arm Protector, One Size
- RS Stock No. 1826366
- Mfr. Part No. SKY1022
1 Pair
$40.06
- RS Stock No. 2816584
- Mfr. Part No. KP45
Each
$20.22
Related links
- ATG MaxiCut Ultra Black Polyester Tungsten Size 10, NBR Coating
- ATG MaxiCut Ultra Blue Reusable Nylon Spandex UHMWPE Arm Protector
- ATG MaxiCut Ultra Black Polyester Tungsten Size 8, NBR Coating
- ATG MaxiCut Ultra Black Polyester Tungsten Size 9, NBR Coating
- ATG MaxiCut Ultra Black Polyester Tungsten Size 11, NBR Coating
- ATG MaxiCut Oil Black Polyester Tungsten Size 10, NBR Coating
- ATG Maxicut Green Polyester Tungsten, UHMWPE Glove
- ATG MaxiCut Ultra Blue Reusable Polyester Arm Protector, 10/XL












