Fabreeka 150mm Anti-Vibration Pad 2311155 Masticated Rubber with Synthetic Fibre Reinforcement 70 °C 150 mm 13 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 4 units)*

$161.36

(exc. GST)

$177.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 23$161.36$40.34
24 - 119$158.83$39.708
120 +$130.71$32.678

*price indicative

RS Stock No.:
755-3775
Mfr. Part No.:
2311155
Brand:
Fabreeka
Find similar products by selecting one or more attributes.
Select all

Brand

Fabreeka

Product Type

Anti-Vibration Pad

Material

Masticated Rubber with Synthetic Fibre Reinforcement

Anti Vibration Pad Type

Breaking Pad

Thickness

13mm

Length

150mm

Maximum Operating Temperature

70°C

Width

150mm

Standards/Approvals

ASTM D412, ASTM D624, AASHTO 18.4.9.1, ASTM D573, ASTM D2240, ASTM D2137

SA-47 Bearing Pads


Fabreeka SA-47 Bearing Pads are suitable for use where non-parallel load bearing surfaces may be accommodated between structural elements, and also offer vibration and shock isolation properties in structural applications. SA-47 Bearing Pads are manufactured from masticated rubber and include additional synthetic fibres for reinforcement. The bearing pads offer a compressive load that is twice that of neoprene or nitrile products.

SA-47 Bearing Pads enable loads to be distributed evenly between structural elements. They also reduce the electrolytic action between dissimilar metals and will also accommodate small rotational forces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy