Fabreeka Anti-Vibration Pad 2311167 300psi 200 (Dia.) x 13mm 13mm
- RS Stock No.:
- 755-3810
- Mfr. Part No.:
- 2311167
- Brand:
- Fabreeka
Subtotal (1 unit)**
$193.57
(exc. GST)
$212.93
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $193.57 |
**price indicative
- RS Stock No.:
- 755-3810
- Mfr. Part No.:
- 2311167
- Brand:
- Fabreeka
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fabreeka | |
Anti Vibration Pad Type | Anti-Vibration Isolation Pad | |
Load Rating | 300psi | |
Thickness | 13mm | |
Size | 200 (Dia.) x 13mm | |
Select all | ||
---|---|---|
Brand Fabreeka | ||
Anti Vibration Pad Type Anti-Vibration Isolation Pad | ||
Load Rating 300psi | ||
Thickness 13mm | ||
Size 200 (Dia.) x 13mm | ||
Related links
- Fabreeka Anti-Vibration Pad 2311161 300psi 50 (Dia.) x 13mm 13mm
- Fabreeka 457mm Anti-Vibration Pad FABCEL 300 300psi Neoprene +150°F 457 x 457 x 13mm 13mm
- Fabreeka 150mm Anti-Vibration Pad 2311159 200psi 150 x 150 x 13mm 13mm
- Fabreeka 150mm Anti-Vibration Pad 2311155 8000psi 150 x 150 x 13mm 13mm
- Fabreeka 457mm Anti-Vibration Pad FABCEL 200 200psi Neoprene +150°F 457 x 457 x 13mm 13mm
- Fabreeka 100mm Anti-Vibration Pad 2311153 8000psi 100 x 100 x 13mm 13mm
- Fabreeka Anti-Vibration Pad 2311165 300psi 150 (Dia.) x13mm 13mm
- Fabreeka Anti-Vibration Pad 2311166 100psi 200 (Dia.) x 8mm 8mm