Fabreeka 150mm Anti-Vibration Pad 2311159 200psi 150 x 150 x 13mm 13mm
- RS Stock No.:
- 755-3784
- Mfr. Part No.:
- 2311159
- Brand:
- Fabreeka
Subtotal (1 unit)**
$80.33
(exc. GST)
$88.36
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $80.33 |
**price indicative
- RS Stock No.:
- 755-3784
- Mfr. Part No.:
- 2311159
- Brand:
- Fabreeka
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fabreeka | |
Anti Vibration Pad Type | Anti-Vibration Isolation Pad | |
Load Rating | 200psi | |
Thickness | 13mm | |
Size | 150 x 150 x 13mm | |
Length | 150mm | |
Width | 150mm | |
Select all | ||
---|---|---|
Brand Fabreeka | ||
Anti Vibration Pad Type Anti-Vibration Isolation Pad | ||
Load Rating 200psi | ||
Thickness 13mm | ||
Size 150 x 150 x 13mm | ||
Length 150mm | ||
Width 150mm | ||
Related links
- Fabreeka 150mm Anti-Vibration Pad 2311155 8000psi 150 x 150 x 13mm 13mm
- Fabreeka 150mm Anti-Vibration Pad 2311158 100psi 150 x 150 x 8mm 8mm
- Fabreeka 150mm Anti-Vibration Pad 2311156 8000psi 150 x 150 x 25mm 25mm
- Fabreeka 150mm Anti-Vibration Pad 2311157 50psi 150 x 150 x 8mm 8mm
- Fabreeka 457mm Anti-Vibration Pad FABCEL 200 200psi Neoprene +150°F 457 x 457 x 13mm 13mm
- RS PRO 150mm Anti-Vibration Pad Rubber +100°C -50°C 150 x 150mm 19mm
- RS PRO 150mm Anti-Vibration Pad 250psi Nitrile +100°C -50°C 150 x 150mm 21mm
- Fabreeka 457mm Anti-Vibration Pad FABCEL 300 300psi Neoprene +150°F 457 x 457 x 13mm 13mm