Fabreeka 150mm Anti-Vibration Pad 2311157 50 psi Nitrile Rubber (NBR) 200 °F -40 °F 150 mm 8 mm Anti-Vibration Isolation

This image is representative of the product range

Subtotal (1 unit)*

$20.74

(exc. GST)

$22.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.74

*price indicative

RS Stock No.:
755-3772
Mfr. Part No.:
2311157
Brand:
Fabreeka
Find similar products by selecting one or more attributes.
Select all

Brand

Fabreeka

Product Type

Anti-Vibration Pad

Material

Nitrile Rubber (NBR)

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

50psi

Thickness

8mm

Length

150mm

Maximum Operating Temperature

200°F

Minimum Operating Temperature

-40°F

Width

150mm

Standards/Approvals

No

Fabcel Vibration Isolation Pads


High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.

Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).

Moulded recessed offset-cells allow flow of rubber when under load

Provides positive grip for machine and foundation when under load

Resistant to most oils, water, steam and chemicals

Multiple layer Fabcel pad can be used to isolate low frequencies

Simple selection based on machine weight and area of mounting point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy