Fabreeka 100mm Anti-Vibration Pad 2311153 8000psi 100 x 100 x 13mm 13mm
- RS Stock No.:
- 755-3762
- Mfr. Part No.:
- 2311153
- Brand:
- Fabreeka
Bulk discount available
Subtotal (1 bag of 4 units)**
$68.74
(exc. GST)
$75.61
(inc. GST)
3 In AU stock for next working day delivery*
28 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 23 | $68.74 | $17.185 |
24 - 119 | $67.76 | $16.94 |
120 + | $55.78 | $13.945 |
**price indicative
- RS Stock No.:
- 755-3762
- Mfr. Part No.:
- 2311153
- Brand:
- Fabreeka
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fabreeka | |
Anti Vibration Pad Type | Anti-Vibration Bearing Pad | |
Load Rating | 8000psi | |
Thickness | 13mm | |
Size | 100 x 100 x 13mm | |
Length | 100mm | |
Width | 100mm | |
Select all | ||
---|---|---|
Brand Fabreeka | ||
Anti Vibration Pad Type Anti-Vibration Bearing Pad | ||
Load Rating 8000psi | ||
Thickness 13mm | ||
Size 100 x 100 x 13mm | ||
Length 100mm | ||
Width 100mm | ||
Related links
- Fabreeka 100mm Anti-Vibration Pad 2311150 8000psi 100 x 100 x 4mm 4mm
- Fabreeka 100mm Anti-Vibration Pad 2311154 8000psi 100 x 100 x 25mm 25mm
- Fabreeka 100mm Anti-Vibration Pad 2311151 8000psi 100 x 100 x 6mm 6mm
- Fabreeka 100mm Anti-Vibration Pad 2311152 8000psi 100 x 100 x 10mm 10mm
- RS PRO 100mm Anti-Vibration Pad Rubber +100°C -50°C 100 x 100mm 13mm
- Fabreeka 150mm Anti-Vibration Pad 2311155 8000psi 150 x 150 x 13mm 13mm
- Taica 100mm Anti-Vibration Pad SN-50 50kg Silicone +200°C -40°C 100 x 100 x 7mm 7mm
- Taica 100mm Anti-Vibration Pad SN-5 5kg Silicone +200°C -40°C 100 x 100 x 7mm 7mm