Fabreeka 150mm Anti-Vibration Pad 2311156 8000psi 150 x 150 x 25mm 25mm
- RS Stock No.:
- 755-3778
- Mfr. Part No.:
- 2311156
- Brand:
- Fabreeka
Bulk discount available
Subtotal (1 bag of 4 units)**
$223.19
(exc. GST)
$245.51
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 23 | $223.19 | $55.798 |
24 - 119 | $221.22 | $55.305 |
120 + | $182.06 | $45.515 |
**price indicative
- RS Stock No.:
- 755-3778
- Mfr. Part No.:
- 2311156
- Brand:
- Fabreeka
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fabreeka | |
Anti Vibration Pad Type | Anti-Vibration Bearing Pad | |
Load Rating | 8000psi | |
Thickness | 25mm | |
Size | 150 x 150 x 25mm | |
Length | 150mm | |
Width | 150mm | |
Select all | ||
---|---|---|
Brand Fabreeka | ||
Anti Vibration Pad Type Anti-Vibration Bearing Pad | ||
Load Rating 8000psi | ||
Thickness 25mm | ||
Size 150 x 150 x 25mm | ||
Length 150mm | ||
Width 150mm | ||
Related links
- Fabreeka 150mm Anti-Vibration Pad 2311155 8000psi 150 x 150 x 13mm 13mm
- Fabreeka 150mm Anti-Vibration Pad 2311158 100psi 150 x 150 x 8mm 8mm
- Fabreeka 150mm Anti-Vibration Pad 2311159 200psi 150 x 150 x 13mm 13mm
- Fabreeka 150mm Anti-Vibration Pad 2311157 50psi 150 x 150 x 8mm 8mm
- Fabreeka 100mm Anti-Vibration Pad 2311154 8000psi 100 x 100 x 25mm 25mm
- RS PRO 150mm Anti-Vibration Pad 250psi Nitrile +100°C -50°C 150 x 150mm 21mm
- RS PRO 150mm Anti-Vibration Pad Rubber +100°C -50°C 150 x 150mm 19mm
- Fabreeka 100mm Anti-Vibration Pad 2311153 8000psi 100 x 100 x 13mm 13mm