Fabreeka 150mm Anti-Vibration Pad 2311158 Nitrile Rubber (NBR) 200 °F -40 °F 150 mm 8 mm Anti-Vibration Isolation Pad
- RS Stock No.:
- 755-3781
- Mfr. Part No.:
- 2311158
- Brand:
- Fabreeka
Subtotal (1 unit)*
$29.23
(exc. GST)
$32.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.23 |
*price indicative
- RS Stock No.:
- 755-3781
- Mfr. Part No.:
- 2311158
- Brand:
- Fabreeka
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fabreeka | |
| Product Type | Anti-Vibration Pad | |
| Material | Nitrile Rubber (NBR) | |
| Anti Vibration Pad Type | Anti-Vibration Isolation Pad | |
| Thickness | 8mm | |
| Length | 150mm | |
| Maximum Operating Temperature | 200°F | |
| Minimum Operating Temperature | -40°F | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fabreeka | ||
Product Type Anti-Vibration Pad | ||
Material Nitrile Rubber (NBR) | ||
Anti Vibration Pad Type Anti-Vibration Isolation Pad | ||
Thickness 8mm | ||
Length 150mm | ||
Maximum Operating Temperature 200°F | ||
Minimum Operating Temperature -40°F | ||
Width 150mm | ||
Standards/Approvals No | ||
Fabcel Vibration Isolation Pads
High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.
Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).
Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point
Related links
- Fabreeka 150mm Anti-Vibration Pad 2311157 50 psi Nitrile Rubber (NBR) 200 °F -40 °F 150 mm 8 mm Anti-Vibration Isolation
- Fabreeka 150mm Anti-Vibration Pad 2311159 Rubber 150 mm 13 mm Anti-Vibration Isolation Pad
- RS PRO 150mm Anti-Vibration Pad 250 psi Nitrile 100 °C -50 °C 150 mm 21 mm Anti-Vibration Isolation Pad
- RS PRO 150mm Anti-Vibration Pad Natural/Neoprene Rubber Blend 100 °C -50 °C 150 mm 19 mm Anti-Vibration Isolation Pad
- Fabreeka 457mm Anti-Vibration Pad FABCEL300 Neoprene 150 °F 150 °F 457 mm 13 mm Anti-Vibration Isolation Pad
- Fabreeka 457mm Anti-Vibration Pad FABCEL25 Neoprene 150 °F 150 °F 457 mm 8 mm Anti-Vibration Isolation Pad
- Fabreeka 457mm Anti-Vibration Pad FABCEL200 Neoprene 150 °F 150 °F 457 mm 13 mm Anti-Vibration Isolation Pad
- Fabreeka 457mm Anti-Vibration Pad FABCEL50 Neoprene 150 °F 150 °F 457 mm 8 mm Anti-Vibration Isolation Pad
