RS PRO Conductive Polypropylene ESD Box 300 mm (L) 400mm (W) 170 mm (H)
- RS Stock No.:
- 707-094
- Brand:
- RS PRO
Subtotal (1 unit)*
$60.63
(exc. GST)
$66.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.63 |
*price indicative
- RS Stock No.:
- 707-094
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Properties | Conductive | |
| Product Type | ESD Box | |
| Material | Polypropylene | |
| Sub Type | ESD Container | |
| Height | 170mm | |
| Length | 300mm | |
| Width | 400mm | |
| Bin Colour | Black | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Properties Conductive | ||
Product Type ESD Box | ||
Material Polypropylene | ||
Sub Type ESD Container | ||
Height 170mm | ||
Length 300mm | ||
Width 400mm | ||
Bin Colour Black | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- GB
RS PRO Conductive Polypropylene ESD Box
This RS PRO ESD Box is designed to safely store and transport sensitive electronic components. Made from conductive polypropylene, it effectively protects against electrostatic discharge, ensuring the integrity of your components. Ideal for environments where ESD protection is critical.
Features and Benefits
Conductive Material: Provides reliable ESD protection to sensitive components.
Polypropylene Construction: Offers durability and resistance to impact.
Maximum Surface Resistivity: 10^4 Ω ensures effective static dissipation.
Polypropylene Construction: Offers durability and resistance to impact.
Maximum Surface Resistivity: 10^4 Ω ensures effective static dissipation.
Applications
Electronics manufacturing
Semiconductor handling
Laboratories
Semiconductor handling
Laboratories
Additional Information
Complies with IEC 61340-5-1 standards for ESD protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 7740471
- Mfr. Part No. 113021
Each
$38.53
- RS Stock No. 0668125
- Mfr. Part No. 8150062
1 Bag of 5
$34.66
- RS Stock No. 2728821
- Mfr. Part No. 4020-4ESD
Each (In a Pack of 15)
$35.343
- RS Stock No. 2728819
- Mfr. Part No. 30-23L-4ESD
Each (In a Pack of 30)
$20.306
Related links
- RS PRO Conductive Polypropylene ESD-Safe Bin & Box 100 mm (L) 15mm (W) 60 mm (H)
- RS PRO Conductive Polypropylene ESD-Safe Bin & Box 108 mm (L) 85mm (W) 18 mm (H)
- Licefa Polystyrol ESD-Safe Bin & Box 1 m (L)
- Davum-Tmc Anti-Static Conductive Polypropylene ESD-Safe Box 400 mm (L) 135 mm (H)
- RS PRO Conductive Polypropylene ESD Box 300 mm (L) 400mm (W) 80 mm (H)
- RS PRO Conductive Polypropylene ESD Bin 350 mm (L) 205mm (W) 182 mm (H)
- RS PRO Conductive Polypropylene ESD Box 229 mm (L) 127mm (W) 32 mm (H)
- RS PRO Conductive Polypropylene ESD Box 89 mm (L) 64mm (W) 16 mm (H)












