RS PRO ESD Grounding Cord With Banana, Crocodile Clip

Subtotal (1 unit)*

$9.73

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.73

*price indicative

RS Stock No.:
707-112
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Wrist Strap

Product Type

ESD Grounding Cord

Connector Type

Banana, Crocodile Clip

Termination Type

Snap

Plug Type

Banana

EN 61340-5-1 Compliant

Yes

For Use With

Wrist Strap

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
CN

RS PRO ESD Wrist Set, Banana Connector


The RS PRO ESD Wrist Set is designed to safely dissipate static electricity, protecting sensitive electronic components during handling. Ideal for use in environments where electrostatic discharge can cause damage, this wrist set ensures compliance with industry standards.

Features and Benefits


Banana Connector: Provides a secure and reliable connection.
Crocodile Clip: Offers versatility in grounding options.
Snap Termination: Ensures quick and easy attachment.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection.

Applications


Electronics manufacturing
Semiconductor handling
Laboratory environments

Additional Information


Designed for use with wrist straps
Complies with EN 61340-5-1 standards for ESD protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy