RS PRO Conductive 100% Pure Kraft ESD Box 100 mm (L) 60mm (W) 15 mm (H)

Subtotal (1 unit)*

$10.10

(exc. GST)

$11.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.10

*price indicative

RS Stock No.:
707-090
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Properties

Conductive

Product Type

ESD Box

Sub Type

Box

Material

100% Pure Kraft

Height

15mm

Length

100mm

Width

60mm

Bin Colour

Black

EN 61340-5-1 Compliant

Yes

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
GB

RS PRO 100mm ESD Box 15mm Height


The RS PRO ESD Box is designed to safely store and transport sensitive electronic components. Made from 100% Pure Kraft material, this conductive box ensures protection against electrostatic discharge, making it Ideal for environments where static control is crucial.

Features and Benefits


Conductive Material: Provides protection against electrostatic discharge.
Compact Size: Measures 100 mm in length, 60 mm in width, and 15 mm in height for easy handling and storage.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection.
Maximum Surface Resistivity: 10^3 Ω ensures effective static dissipation.
Durable Construction: Made from 100% Pure Kraft for strength and reliability.

Applications


Electronics Manufacturing
Semiconductor Handling
Laboratories
Data Centres

Additional Information


Colour: Black
Complies with EN 61340-5-1 standards for ESD protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy