RS PRO Anti-Static Bag 305mm(W)x Pink Heat Seal 100 Per Pack
- RS Stock No.:
- 707-121
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$79.06
(exc. GST)
$86.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $79.06 | $0.791 |
*price indicative
- RS Stock No.:
- 707-121
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Pink | |
| Width | 305mm | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Heat Seal | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD S20.20, EN 61340-5-1, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Pink | ||
Width 305mm | ||
Quantity Per Package 100Per Pack | ||
Closure Type Heat Seal | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD S20.20, EN 61340-5-1, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Anti-Static Bag, Heat Seal Closure
RS PRO Anti-Static Bags are designed to protect sensitive electronic components from electrostatic discharge. Ideal for packaging and transporting electronic devices, these bags ensure the safety and integrity of your products.
Features and Benefits
Anti-Static Material: Protects components from electrostatic discharge.
Heat Seal Closure: Provides a secure and reliable seal.
Pink Colour: Easily identifiable for quick sorting and handling.
Heat Seal Closure: Provides a secure and reliable seal.
Pink Colour: Easily identifiable for quick sorting and handling.
Applications
Electronics Manufacturing
Semiconductor Industry
Telecommunications
Semiconductor Industry
Telecommunications
Additional Information
Compliant with ANSI/ESD S20.20 and EN 61340-5-1 standards.
REACH compliant for safety and environmental assurance.
Packaged in quantities of 100 per pack.
REACH compliant for safety and environmental assurance.
Packaged in quantities of 100 per pack.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 2877919
1 Lot of 100
$40.63
- RS Stock No. 2877874
1 Lot of 100
$28.10
Related links
- RS PRO Anti-Static Bag 735mm(W)x 450 mm Pink Open Top 100 Per Pack
- RS PRO Anti-Static 735mm(W)x Pink Open Top 100 Per Pack
- RS PRO Open Top 735mm(W)x Pink Open Top 100 Per Pack
- RS PRO Static Dissipative Liner Refuse Sack 600mm x 450 mm
- RS PRO 500mm(W)x Pink
- RND 230mm(W)x Pink
- RS PRO Gusseted Shroud 1250mm(W)x Pink
- RS PRO Gusseted Shroud 745mm(W)x Pink











