RS PRO Plastic Cover 1.25m(W)x 1.85 m(L) Pink

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.60

(exc. GST)

$20.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$18.60
5 +$14.74

*price indicative

RS Stock No.:
125-2348
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plastic Cover

Bag Type

Gusseted Shroud

Colour

Pink

Width

1.25m

EN 61340-5-1 Compliant

Yes

Standards/Approvals

RoHS, IEC 61340-5-1

Length

1.85m

COO (Country of Origin):
FR

RS Pro Dissipative Gusseted Shroud


RS Pro Gusseted Shrouds are made from low tribocharging polyethylene and excellent for covering items like pallets. The shrouds which are 3 layer pink PE co-laminated dissipative covers and available in various sizes provide complete protection and cover from top to bottom. As the shrouds are gusseted, they form a natural protective area without the need for added protection. The plastic shrouds conform to IEC 61340-5-1 and are RoHS compliant.

FEATURES and BENEFITS:


Gusseted shrouds

3 Layer Pink PE co-laminated dissipative

Low tribocharging LD/HD/LD polyethylene

Surface resistance Rpp < 1011 Ω

MVTR ≤ 2.7 g/m2/24 h

Resistance < 10E11

Thickness 80 μ (+/- 10%)

Excellent coverage

Natural protective shape

Cover from top to bottom

Various sizes

RoHS compliant

Standards

IEC 61340-5-1, RoHS Compliant

Each
$45.94
  • RS Stock No. 1252355
Each
$758.25
  • RS Stock No. 8153503
Each
$207.24
  • RS Stock No. 8153474
Each
$169.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy