RS PRO Anti-Static Bag 360mm(W)x 280 mm(L) Pink Seal 10 Per Pack
- RS Stock No.:
- 707-131
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$17.31
(exc. GST)
$19.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $17.31 | $1.731 |
*price indicative
- RS Stock No.:
- 707-131
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Pink | |
| Width | 360mm | |
| Quantity Per Package | 10Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Seal | |
| Length | 280mm | |
| Standards/Approvals | ANSI/ESD S20.20, EN 61340-5-1, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Pink | ||
Width 360mm | ||
Quantity Per Package 10Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Seal | ||
Length 280mm | ||
Standards/Approvals ANSI/ESD S20.20, EN 61340-5-1, REACH | ||
- COO (Country of Origin):
- GB
RS PRO Anti-Static Bag, Seal Closure
RS PRO Anti-Static Bags are designed to protect sensitive electronic components from electrostatic discharge during storage and transport. These bags are Ideal for environments where static control is crucial, ensuring the safety and integrity of your components.
Features and Benefits
Anti-Static Material: Protects electronic components from electrostatic discharge.
Seal Closure: Provides secure and easy sealing to maintain anti-static properties.
Pink Colour: Allows for easy identification and differentiation from other packaging.
Seal Closure: Provides secure and easy sealing to maintain anti-static properties.
Pink Colour: Allows for easy identification and differentiation from other packaging.
Applications
Electronics manufacturing
Semiconductor storage
Laboratory environments
Semiconductor storage
Laboratory environments
Additional Information
Complies with ANSI/ESD S20.20 and EN 61340-5-1 standards.
REACH compliant for safety and environmental assurance.
Packaged as 10 per pack for convenience.
REACH compliant for safety and environmental assurance.
Packaged as 10 per pack for convenience.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Static 735mm(W)x Pink Open Top 100 Per Pack
- RS PRO Open Top 735mm(W)x Pink Open Top 100 Per Pack
- RS PRO Anti-Static Bag 735mm(W)x 450 mm Pink Open Top 100 Per Pack
- RS PRO Refuse Sack 735mm(W)x 450 mm Pink Open Top 100 Per Pack
- RS PRO Anti-Static 203mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 406mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 205mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 229mm(W)x Pink Heat Seal 100 Per Pack
