RS PRO Anti-Static Bag 285mm(W)x 230 mm(L) Pink Seal 10 Per Pack

Subtotal (1 bag of 10 units)*

$12.97

(exc. GST)

$14.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$12.97$1.297

*price indicative

RS Stock No.:
707-130
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Static Bag

Bag Type

Anti-Static

Colour

Pink

Width

285mm

Quantity Per Package

10Per Pack

Closure Type

Seal

EN 61340-5-1 Compliant

Yes

Standards/Approvals

ANSI/ESD S20.20, EN 61340-5-1, REACH

Length

230mm

COO (Country of Origin):
GB

RS PRO Anti-Static Bag, Seal Closure, Pink


RS PRO offers a reliable anti-static bag designed to protect sensitive electronic components from electrostatic discharge. With a seal closure, these bags ensure secure storage and transportation of your valuable items. The pink colour provides easy identification and compliance with industry standards.

Features and Benefits


Anti-Static Material: Protects electronic components from electrostatic discharge.
Seal Closure: Ensures secure containment of items.
Pink Colour: Allows for easy identification and compliance.
Compliant with EN 61340-5-1: Meets industry standards for electrostatic protection.
REACH Compliant: Ensures adherence to safety and environmental regulations.

Applications


Electronics manufacturing
Component storage
Sensitive equipment transportation

Additional Information


Quantity per Package: 10 per pack
Standards: ANSI/ESD S20.20, EN 61340-5-1, REACH compliant
Dimensions: 230 mm height x 285 mm width

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy