RND Anti Static Bubble Bag 185mm(W)x 130mm(L)
- RS Stock No.:
- 491-764
- Mfr. Part No.:
- RND 600-00020
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$8.54
(exc. GST)
$9.39
(inc. GST)
- RS Stock No.:
- 491-764
- Mfr. Part No.:
- RND 600-00020
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Packaging Type | Anti Static Bubble Bag | |
| Type | Bubble Bag | |
| Bubble Bag | Yes | |
| Colour | Pink | |
| Length | 130mm | |
| Width | 185mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Packaging Type Anti Static Bubble Bag | ||
Type Bubble Bag | ||
Bubble Bag Yes | ||
Colour Pink | ||
Length 130mm | ||
Width 185mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RND Pink Anti Static bubble bag is designed to offer uncompromising protection for your electronic components within an ESD safe area. Manufactured with blow moulded LDPE and LLDPE incorporating anti static additives, this bag provides an effective shield against electrostatic discharge. Its sealed air bubble structure not only cushions items from shocks but also boasts a soft texture that ensures flexibility when packing. Available in various sizes, including custom options to meet specific client needs, it adheres to high manufacturing standards, ensuring that every package maintains the integrity of its contents. This bag is perfect for both personal and commercial use, ensuring that sensitive components remain intact and undamaged during transit and storage.
Designed to prevent electrostatic charge buildup during handling
Made from materials that ensure compatibility with other electronic packaging
Low static peel and seal lip for straightforward sealing and access
Custom sizes available to cater to specific requirements
Heat sealed along three edges for enhanced security and durability
Superior cushioning provided by the air bubble structure
Low cost making it an economical choice for protective packaging
Environmentally friendly manufacturing method with minimal impurities
Made from materials that ensure compatibility with other electronic packaging
Low static peel and seal lip for straightforward sealing and access
Custom sizes available to cater to specific requirements
Heat sealed along three edges for enhanced security and durability
Superior cushioning provided by the air bubble structure
Low cost making it an economical choice for protective packaging
Environmentally friendly manufacturing method with minimal impurities
Related links
- RND Bubble Bag 100mm(W)x 135 mm(L)
- RND Anti Static Bag 76mm(W)x 127mm(L)
- RND Anti Static Bag 203mm(W)x 305mm(L)
- RND Static Shielding Bag 102mm(W)x 686 mm(L)
- RND ESD Foam 305mm(W)x 305mm(L)
- RS PRO Bag 185mm(W)x 130 mm(L)
- RS PRO Shielding Bubble Bag 305mm(W)x Pink Flap 5
- RND 254mm(W)x Transparent, Transparent
